Cart

BAV99-E3-18

VISHAY BAV99-E3-18

image shown is a representation only

VISHAY

SI-DOUBLEDIODE 0,2A 70V SOT23
Supplier: Vishay
Matchcode: BAV99-E3
Rutronik No.: DSGLS7279
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
Best Choice
In Stock
0.019 $
190.00 $

Prices

10,000 0.019 $
20,000 0.0178 $
30,000 0.0173 $
40,000 0.0164 $
70,000 0.0157 $

Parameter

V(RRM)
70 V
IF(AV)
0.25 A
I(FSM)
2 A
V(F)
1 V
trr
6 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
DUAL
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?