Cart

BAV23C-HE3-08

VISHAY BAV23C-HE3-08

image shown is a representation only

VISHAY

SI-DOUBLEDIODE 0,4A 250V SOT23
Supplier: Vishay
Matchcode: BAV23C-HE3
Rutronik No.: DSGL5951
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
On request
0.0391 $
586.50 $

Prices

15,000 0.0391 $
30,000 0.0372 $

Parameter

V(RRM)
250 V
IF(AV)
0.2 A
I(FSM)
9 A
V(F)
1 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
DUAL
Mounting
SMD
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?