Cart

BAV20W-HE3-18

VISHAY BAV20W-HE3-18

image shown is a representation only

VISHAY

SI-DIODE 0,25A 200V SOD123
Supplier: Vishay
Matchcode: BAV20W-HE3-18
Rutronik No.: DSGLS7344
Unit Pack: 10000
MOQ: 10000
package: SOD123
Packaging: REEL
In Stock
0.0385 $
385.00 $

Prices

10,000 0.0385 $
20,000 0.0369 $
30,000 0.036 $
40,000 0.0341 $
50,000 0.0325 $

Parameter

V(RRM)
200 V
IF(AV)
0.25 A
I(FSM)
1 A
V(F)
1 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SOD123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?