Cart

BAV101-GS08

VISHAY BAV101-GS08

image shown is a representation only

VISHAY

SI-DIODE 0,25A 120V MINIMELF
Supplier: Vishay
Matchcode: BAV101
Rutronik No.: DSGLS7339
Unit Pack: 2500
MOQ: 12500
package: MINIMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0244 $
305.00 $

Prices

12,500 0.0244 $
15,000 0.0225 $
40,000 0.02 $

Parameter

V(RRM)
120 V
IF(AV)
0.25 A
I(FSM)
1 A
V(F)
1 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
MINIMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?