Cart

BAT54WS-HE3-08

VISHAY BAT54WS-HE3-08

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 0,2A 30V SOD323
Supplier: Vishay
Matchcode: BAT54WS-HE3 single
Rutronik No.: DSKYS5822
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0621 $
186.30 $

Prices

3,000 0.0621 $
6,000 0.0552 $
12,000 0.0511 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.8 V
I(FSM)
0.6 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
AEC-Q(101)
Package
SOD323
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?