Cart

BAT54W-E3-08

VISHAY BAT54W-E3-08

image shown is a representation only

VISHAY

SCHOTTKY-DIO. 30V 0,20A SOD123
Supplier: Vishay
Matchcode: BAT54W single
Rutronik No.: DSKYS5954
Unit Pack: 3000
MOQ: 15000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0447 $
670.50 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.8 V
I(FSM)
0.6 A
Mounting
SMT
Technology
Schottky
Automotive
AEC-Q(101)
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?