Cart

BAT54-02V-V-G-08

VISHAY BAT54-02V-V-G-08

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 0,2A 30V SOD523
Supplier: Vishay
Matchcode: BAT54-02V single
Rutronik No.: DSKYS5584
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0518 $
155.40 $

Prices

3,000 0.0518 $
6,000 0.0462 $
18,000 0.042 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.8 V
I(FSM)
0.6 A
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
Automotive
NO
Package
SOD523
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
South Korea
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?