Cart

BAT43-TAP

VISHAY BAT43-TAP

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 30V 0,2A DO35
Supplier: Vishay
Matchcode: BAT43
Rutronik No.: DSKYS4842
Unit Pack: 10000
MOQ: 50000
package: DO35
Packaging: AMMOPACK
On request
0.05 $
2,500.00 $
Article with this quantity is not orderable.

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.45 V
Mounting
THT
Technology
Schottky
T(j) max
125 °C
I(FSM)
4 A
Automotive
AEC-Q(101)
Package
DO35
Leadfree Defin.
4
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?