Cart

BAS70-04-HE3-18

VISHAY BAS70-04-HE3-18

image shown is a representation only

VISHAY

SCHOTTKY DIODE 0,2A 70V SOT23
Supplier: Vishay
Matchcode: BAS70-04-HE3 dual serial
Rutronik No.: DSKYS5935
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0416 $
416.00 $

Prices

10,000 0.0416 $
20,000 0.0367 $
30,000 0.0342 $

Parameter

V(RRM)
70 V
Configuration
SERIE
I(F)per diode
0.2 A
V(F)
1 V
I(FSM)
0.6 A
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?