Cart

BAS70-04-HE3-08

VISHAY BAS70-04-HE3-08

image shown is a representation only

VISHAY

SCHOTTKY DIODE 0,2A 70V SOT23
Supplier: Vishay
Matchcode: BAS70-04-HE3 dual serial
Rutronik No.: DSKYS5916
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.042 $
126.00 $

Prices

3,000 0.042 $
6,000 0.0398 $
9,000 0.0389 $
15,000 0.0368 $
30,000 0.035 $

Parameter

V(RRM)
70 V
Configuration
SERIE
I(F)per diode
0.2 A
V(F)
1 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.6 A
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?