Cart

BAS40-04-HE3-08

VISHAY BAS40-04-HE3-08

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 0,2A 40V SOT23
Supplier: Vishay
Matchcode: BAS40-04-HE3 dual serial
Rutronik No.: DSKYS5855
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0385 $
577.50 $

Prices

15,000 0.0385 $
18,000 0.0351 $

Parameter

V(RRM)
40 V
Configuration
SERIE
I(F)per diode
0.2 A
V(F)
1 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.6 A
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?