Cart

BAS40-00-HE3-08

VISHAY BAS40-00-HE3-08

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 0,2A 40V SOT23
Supplier: Vishay
Matchcode: BAS40-00 HE3 single
Rutronik No.: DSKYS5901
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
On request
0.034 $
510.00 $

Prices

15,000 0.034 $
30,000 0.0324 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
1 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.6 A
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?