Cart

BAS385

VISHAY BAS385

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 30V 0,2A MICRO
Supplier: Vishay
Matchcode: BAS385
Rutronik No.: DSKY5156
Unit Pack: 2500
MOQ: 12500
package: MICROMELF
Packaging: REEL
On request
0.0552 $
690.00 $

Prices

12,500 0.0552 $
25,000 0.0507 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.8 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
5 A
Automotive
AEC-Q(101)
Package
MICROMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?