Cart

BAS381-TR3

VISHAY BAS381-TR3

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 40V 0,03A MICRO
Supplier: Vishay
Matchcode: BAS381
Rutronik No.: DSKYS5549
Unit Pack: 10000
MOQ: 10000
package: MICROMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0444 $
444.00 $

Prices

10,000 0.0444 $
20,000 0.0392 $
30,000 0.0365 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.03 A
V(F)
1 V
I(FSM)
0.5 A
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
Automotive
AEC-Q(101)
Package
MICROMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?