Cart

BAS21-HE3-08

VISHAY BAS21-HE3-08

image shown is a representation only

VISHAY

SI-DIODE 0,2A 200V SOT23
Supplier: VISHAY
Matchcode: BAS21-HE3-08
Rutronik No.: DSGL6063
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
Please login
0.03 $
450.00 $

Prices

15,000 0.03 $
30,000 0.0286 $

Parameter

V(RRM)
200 V
IF(AV)
0.2 A
I(FSM)
2.5 A
V(F)
1.25 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
98 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?