Cart

BA159-E3/73

VISHAY BA159-E3/73

image shown is a representation only

VISHAY

SI-DIODE 1A 1000V DO41
Supplier: Vishay
Matchcode: BA159
Rutronik No.: DSGLS6242
Unit Pack: 3000
MOQ: 15000
package: DO41
Packaging: AMMOPACK
On request
0.0338 $
507.00 $

Prices

15,000 0.0338 $
30,000 0.0307 $

Parameter

V(RRM)
1000 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.5 V
trr
300 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
DO41
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?