- Home
- Semiconductors
- Bridge Rectifier
- Vishay Bridge Rectifier
image shown is a representation only

BRIDGE-RECT. 0,5A 200V MBS
Supplier:
Vishay
Matchcode:
B2S
Rutronik No.:
BG1481
Unit Pack: 3000
MOQ: 3000
package: MBS
Packaging: REEL
- I(F)
-
0.5 A
- U(RRM)
-
200 V
- Package
-
MBS
- Packaging
-
REEL
- U(F)
-
1 V
- T(j)max
-
150 °C
- I²t
-
5 A²t
- Leadfree Defin.
-
10
- I(FSM)
-
30 A
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
BRIDGE-RECT. 0,5A 200V MBS
package:
MBS
Packaging:
REEL
Topseller
BRIDGE-RECT. 0,5A 600V MBS
package:
MBS
Packaging:
REEL
BRIDGE-RECT. 0,5A 600V MBS
package:
MBS
Packaging:
REEL
Topseller
BRIDGE-RECT. 0,5A 400V MBS
package:
MBS
Packaging:
REEL
Topseller
BRIDGE-RECT. FAST 0,5A 200V...
Packaging:
REEL
BRIDGE-RECT. 0,5A 80V...
package:
MICRODIL
Packaging:
REEL
Best Choice
BRIDGE-RECT. 0,5A 800V...
package:
MicroDIL
Packaging:
REEL
Best Choice
BRIDGE-RECT. 0,5A 250V...
package:
MICRODIL
Packaging:
REEL
BRIDGE-RECT. 0,5A 160V...
package:
MicroDIL
Packaging:
REEL
BRIDGE-RECT. 0,5A 600V...
package:
MicroDIL
Packaging:
REEL
Previous
Next