Cart

B2S-E3/80

VISHAY B2S-E3/80

image shown is a representation only

VISHAY

BRIDGE-RECT. 0,5A 200V MBS
Supplier: Vishay
Matchcode: B2S
Rutronik No.: BG1481
Unit Pack: 3000
MOQ: 6000
package: MBS
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0775 $
465.00 $

Prices

6,000 0.0775 $
9,000 0.0699 $

Parameter

I(F)
0.5 A
U(RRM)
200 V
Package
MBS
Packaging
REEL
U(F)
1 V
T(j)max
150 °C
I²t
5 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?