Cart

AZ23C5V6-E3-08

VISHAY AZ23C5V6-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,3W 5,6V 5% SOT23
Supplier: Vishay
Matchcode: AZ23C5V6-E3 COMMON ANODE
Rutronik No.: DZ10218
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0213 $
319.50 $

Prices

15,000 0.0213 $
18,000 0.02 $

Parameter

U(Z)
5.6 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Automotive
NO
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?