Cart

AY2471K29Y5SS6TL7

VISHAY AY2471K29Y5SS6TL7

image shown is a representation only

VISHAY

KF470pFX1/Y2-440/300VacRM7,5A
Supplier: Vishay
Matchcode: KF470P07,5X1Y2K2600VACAECQ
Rutronik No.: KKK24800
Unit Pack: 1000
MOQ: 10000
Packaging: REEL
On request
0.1671 $
1,671.00 $

Parameter

C(N)
470p F
V(N)
300 V
Pitch
7.5 mm
Dielectric
Y5S
Style
RADIAL
Tolerance
10%
Design / type
STRAIGHT
Purpose of use
X440 Y300V
Automotive
AEC-Q(200)
Packaging
REEL
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-55 °C
T(A) max
+125 °C
Notes
HALOGEN-FR
Length
5 mm
Diameter/width
7.5 mm
Wire length
20 mm
Electrodes
ES
Tape type
AVISERT
Tape pitch
15 mm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?