Cart

AY2222M35Y5US63L7

VISHAY AY2222M35Y5US63L7

image shown is a representation only

VISHAY

KF2,2nF250Vac2,6kV20%X1Y2RM7,5
Supplier: Vishay
Matchcode: KF2,2N07,5X1Y2M2600VACAECQ
Rutronik No.: KKS4354
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.1557 $
155.70 $

Prices

1,000 0.1557 $
2,000 0.139 $
16,000 0.1267 $
50,000 0.1212 $

Parameter

C(N)
2,2n F
V(N)
300 V
Pitch
7.5 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
BULK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
9 mm
Wire length
30 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?