Cart

AY2152M31Y5US6TV5

VISHAY AY2152M31Y5US6TV5

image shown is a representation only

VISHAY

KF1,0nF250Vac2,6kV20%X1Y2RM5,0
Supplier: Vishay
Matchcode: KF1,0N05,0X1Y2M2600VACAECQ
Rutronik No.: KKS4451
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Topseller
Soon available
0.2893 $
289.30 $

Prices

1,000 0.2893 $
2,000 0.2825 $
4,000 0.2774 $
8,000 0.2723 $
10,000 0.2672 $

Parameter

C(N)
1,5n F
V(N)
300 V
Pitch
5 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
8 mm
Wire length
16 mm
Electrodes
ES
Tape type
PANASERT C
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?