Cart

AU1PG-M3/84A

VISHAY AU1PG-M3/84A

image shown is a representation only

VISHAY

AVALANCHE-DIODE 1A 400V SMP
Supplier: Vishay
Matchcode: AU1PG
Rutronik No.: DSGLS7169
Unit Pack: 3000
MOQ: 9000
package: SMP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1549 $
1,394.10 $

Parameter

V(RRM)
400 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.5 V
trr
75 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
AVALANGE
Mounting
SMD
Automotive
AEC-Q(101)
Package
SMP
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?