Cart

AS3BJ-M3/52T

VISHAY AS3BJ-M3/52T

image shown is a representation only

VISHAY

SI-DIODE AVALANCHE 3A 600V SMB
Supplier: Vishay
Matchcode: AS3BJ-M3/52T
Rutronik No.: DSGL6023
Unit Pack: 750
MOQ: 7500
package: SMB
Packaging: REEL
On request
0.1599 $
1,199.25 $

Parameter

V(RRM)
600 V
IF(AV)
3 A
I(FSM)
90 A
V(F)
0.98 V
trr
140 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
AVALANCHE
Mounting
SMD
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?