Cart

AR1PM-M3/84A

VISHAY AR1PM-M3/84A

image shown is a representation only

VISHAY

AVALANCHE-DIODE 1A 1000V SMP
Supplier: Vishay
Matchcode: AR1PM-M3
Rutronik No.: DSGL6059
Unit Pack: 3000
MOQ: 9000
package: SMP
Packaging: REEL
On request
0.1751 $
1,575.90 $

Prices

9,000 0.1751 $
18,000 0.1577 $

Parameter

V(RRM)
1000 V
IF(AV)
1 A
I(FSM)
25 A
V(F)
1.6 V
trr
120 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
AVALANGE
Mounting
SMD
Automotive
NO
Package
SMP
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?