Cart

ACCRFBOUTON29JF

VISHAY

SHAFT 29JF for POT-RT25
Supplier: Vishay
Matchcode: ACCESSORY
Rutronik No.: WER2307
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
59.32 $
59.32 $

Parameter

Length
18 mm
Model
RT25
Packaging
BULK
Leadfree Defin.
4
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85339000000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?