Cart

ACASN1212S8872P1AT

VISHAY

CN0606R2 12,1K/88,7K 0,1% CONV
Supplier: Vishay
Matchcode: CN0606R212K1/88,7K0,1%
Rutronik No.: WWN4946
Unit Pack: 1
MOQ: 1000
package: 0606
Packaging: REEL
On request
0.221 $
221.00 $

Parameter

Resistor value
12,1K Ω
Package
0606
Res.tolerance
0.1 %
No.resistors
2
Power rating
0.2 W
Max.oper.volt.
75 V
No.pins
4
Packaging
REEL
Leadfree Defin.
4
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
25 ppm
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?