Cart

ACASA470124701P100

VISHAY

CN0612R4 4,7K/4,7K 0,5% CONVEX
Supplier: Vishay
Matchcode: CN0612R44,7K/4,7K0,5%
Rutronik No.: WWN4902
Unit Pack: 1000
MOQ: 2000
package: 0612
Packaging: REEL
On request
0.2085 $
417.00 $

Prices

2,000 0.2085 $
4,000 0.2067 $
6,000 0.205 $
10,000 0.2032 $

Parameter

Resistor value
4,7K Ω
Package
0612
Res.tolerance
0.5 %
No.resistors
4
Power rating
0.1 W
Max.oper.volt.
75 V
No.pins
8
Packaging
REEL
Leadfree Defin.
4
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
50 ppm
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?