Cart

ACACA200232002P500

VISHAY

CN0612R4 20K/20K 1% CONCAVE
Supplier: Vishay
Matchcode: CN0612R420K/20K1%
Rutronik No.: WWN4745
Unit Pack: 5000
MOQ: 5000
package: 0612
Packaging: REEL
On request
0.1443 $
721.50 $

Prices

5,000 0.1443 $
10,000 0.1431 $
15,000 0.1419 $
20,000 0.1407 $
25,000 0.1395 $

Parameter

Resistor value
20K Ω
Package
0612
Res.tolerance
1 %
No.resistors
4
Power rating
0.1 W
Max.oper.volt.
75 V
Packaging
REEL
Leadfree Defin.
10
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
50 ppm
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?