Cart

AC05AT0006801JAC00

VISHAY

AC05-AT 6,8K 5% 5W
Supplier: Vishay
Matchcode: RWA5W6,8K5%
Rutronik No.: WDR11159
Unit Pack: 500
MOQ: 1000
package: THT
Packaging: AMMOPACK
On request
0.3864 $
386.40 $

Prices

1,000 0.3864 $
2,000 0.3826 $

Parameter

Resistor value
6,8K Ω
Res.tolerance
5 %
Power rating
5 W
Length
18 mm
Width
7.5 mm
Height
7.5 mm
Automotive
AEC-Q(200)
Packaging
AMMOPACK
Package
THT
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?