Cart

AC05AT0001002JAC00

VISHAY

AC05-AT 10K 5% 5W
Supplier: Vishay
Matchcode: RWA5W10K5%
Rutronik No.: WDR11161
Unit Pack: 500
MOQ: 1000
package: THT
Packaging: AMMOPACK
On request
0.4042 $
404.20 $

Prices

1,000 0.4042 $
2,000 0.4002 $

Parameter

Resistor value
10K Ω
Res.tolerance
5 %
Power rating
5 W
Length
18 mm
Width
7.5 mm
Height
7.5 mm
Automotive
AEC-Q(200)
Packaging
AMMOPACK
Package
THT
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?