Cart

AC05000001200JAC00

VISHAY

AC05 120R 5% 5W
Supplier: Vishay
Matchcode: RWA5W120R5%
Rutronik No.: WDR8555
Unit Pack: 500
MOQ: 5000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.343 $
1,715.00 $

Prices

5,000 0.343 $
20,000 0.2743 $

Parameter

Resistor value
120 Ω
Res.tolerance
5 %
Power rating
5 W
Length
17 mm
Width
7.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?