Cart

AC04000004709JAC

VISHAY

AC04 47R 5% 4W
Supplier: Vishay
Matchcode: RWA4W47R5%
Rutronik No.: WDR8679
Unit Pack: 500
MOQ: 5000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.229 $
1,145.00 $

Prices

5,000 0.229 $
20,000 0.1829 $

Parameter

Resistor value
47 Ω
Res.tolerance
5 %
Power rating
4 W
Length
15.8 mm
Width
5.5 mm
Height
5.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?