Cart

AC03AT0001001JAC00

VISHAY

AC03-AT 1K 5% 3W
Supplier: Vishay
Matchcode: RWA3W1K5%
Rutronik No.: WDR11196
Unit Pack: 500
MOQ: 1000
package: THT
Packaging: AMMOPACK
On request
0.2306 $
230.60 $

Prices

1,000 0.2306 $
2,000 0.2283 $

Parameter

Resistor value
1K Ω
Res.tolerance
5 %
Power rating
3 W
Length
13 mm
Width
4.8 mm
Height
4.8 mm
Automotive
AEC-Q(200)
Packaging
AMMOPACK
Package
THT
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?