Cart

AC03000002709JACCS

VISHAY

AC03 27R 5% 3W FUSIBLE/SAFETY
Supplier: Vishay
Matchcode: RWA3W27R5%
Rutronik No.: WDR9661
Unit Pack: 500
MOQ: 2000
package: THT
Packaging: AMMOPACK
On request
0.2053 $
410.60 $

Parameter

Resistor value
27 Ω
Res.tolerance
5 %
Power rating
3 W
Length
13 mm
Width
5.5 mm
Height
5.5 mm
Automotive
NO
Spec.features
SAFETY
Packaging
AMMOPACK
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
India
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?