Cart

AC03000001509JACCS

VISHAY

AC03 15R 5% 3W TK200 CS
Supplier: Vishay
Matchcode: RWA3W15R5%
Rutronik No.: WDR10354
Unit Pack: 500
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2304 $
230.40 $

Prices

1,000 0.2304 $
3,000 0.21504 $

Parameter

Resistor value
15 Ω
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
200 ppm
Length
13 mm
Width
6 mm
Height
6 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Technology
WIREWOUND
IEC-Series
E24
Customs Tariff No.
85332100000
Country
India
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?