Cart

AC01000004700JA100

VISHAY

AC01 470R 5% 1W
Supplier: Vishay
Matchcode: RWA1W470R5%
Rutronik No.: WDR10167
Unit Pack: 500
MOQ: 5000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.133 $
665.00 $

Parameter

Resistor value
470 Ω
Res.tolerance
5 %
Power rating
1 W
Length
11 mm
Width
4.3 mm
Height
4.3 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Czech Republic
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?