Cart

AC01000003908JACCS

VISHAY

AC01-CS 3,9R 5% 1W TK200
Supplier: Vishay
Matchcode: RWA1W3,9R5%
Rutronik No.: WDR11328
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
In Stock
0.2454 $
122.70 $

Prices

500 0.2454 $
1,000 0.2275 $
1,500 0.2253 $

Parameter

Resistor value
3.9 Ω
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
200 ppm
Min.oper.temp.
40 °C
Max.oper.temp.
200 °C
Length
11 mm
Width
5 mm
Height
5 mm
Automotive
NO
Packaging
AMMOPACK
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
India
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?