Cart

A471J15C0GF5TAA

VISHAY A471J15C0GF5TAA

image shown is a representation only

VISHAY

KV 470pF 50V 5% AX NP0
Supplier: Vishay
Matchcode: KV470PNP0050J NORM
Rutronik No.: KKK24419
Unit Pack: 7000
MOQ: 14000
Packaging: REEL
On request
0.0935 $
1,309.00 $

Prices

14,000 0.0935 $
28,000 0.0923 $
42,000 0.091 $
70,000 0.0891 $

Parameter

C(N)
470p F
V(N)
50 V
Dielectric
NP0
Style
AXIAL
Tolerance
5%
Purpose of use
COMMERCIAL
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.8 mm
Diameter/width
2.5 mm
Electrodes
VS
Tape width
65 mm
Tape pitch
5 mm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?