Cart

A102K15X7RH5TAA

VISHAY A102K15X7RH5TAA

image shown is a representation only

VISHAY

KV 1,0nF 100V 10% AX X7R
Supplier: Vishay
Matchcode: KV1,0NX7R100K NORM
Rutronik No.: KKK16223
Unit Pack: 7000
MOQ: 7000
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0471 $
329.70 $

Prices

7,000 0.0471 $
28,000 0.043 $
77,000 0.0411 $

Parameter

C(N)
1n F
V(N)
100 V
Dielectric
X7R
Style
AXIAL
Tolerance
10%
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape width
65 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?