Cart

790D226X0016B2YE3

VISHAY 790D226X0016B2YE3

image shown is a representation only

VISHAY

TT 790D 22uF 16V 20% P5
Supplier: Vishay
Matchcode: TT22U16205,0
Rutronik No.: KTA5984
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Soon available
1.62 $
1,620.00 $

Prices

1,000 1.62 $
2,000 1.56 $

Parameter

C(N)
22µ F
U(N)
16 V
Pitch
5 mm
ESR
1.3 Ohm
Tolerance
20 %
Leakage current
3.5 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
7.3 mm
Width
4.8 mm
Height
10.5 mm
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dissip.factor
0.06
Dielectric
TA2O5
Style
RADIAL
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Israel
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?