Cart

6N137

VISHAY 6N137

image shown is a representation only

VISHAY

HIGHSPEED COUPLER 10MBD, THT
Supplier: Vishay
Matchcode: 6N137
Rutronik No.: IRCOUP1069
Unit Pack: 50
MOQ: 2000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.775 $
1,550.00 $

Prices

2,000 0.775 $
6,000 0.65 $

Parameter

Channels
1
Speed
10 Mbps
Iso.voltage
5300 Vrms
P(tot)max
85 mW
Forward volt.ty
1.4 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
Rise time
23 ns
Fall time
7 ns
t(PLH)
48 ns
t(PHL)
50 ns
CMR typ.
100 V/µs
Vcc typ.
5 V
VDE
N Y/N
Package1
DIP-8
Automotive
NO
Package
THT
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?