Cart

6N137-X007T

VISHAY 6N137-X007T

image shown is a representation only

VISHAY

HIGHSPEED COUPLER 10MBD,SMD
Supplier: Vishay
Matchcode: 6N137-X007T
Rutronik No.: IR3784
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.775 $
775.00 $

Prices

1,000 0.775 $
2,000 0.6499 $
6,000 0.638 $

Parameter

Channels
1
Speed
10 Mbps
Iso.voltage
5300 Vrms
P(tot)max
85 mW
Forward volt.ty
1.4 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
Rise time
23 ns
Fall time
7 ns
t(PLH)
48 ns
t(PHL)
50 ns
CMR typ.
100 V/µs
Vcc typ.
5 V
VDE
N Y/N
Package1
SMD-8
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?