5KP51A-E3/54

image shown is a representation only
Supplier: Vishay
Matchcode: 5KP51A
Rutronik No.: DTRL7456
Unit Pack: 800
MOQ: 800
package: P600
Packaging: REEL
Parameter
- Package
- P600
- PowerDissipati
- 5 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 60 V
- Automotive
- NO
- Clamping voltag
- 82.4 V
- Stand-off V Vwm
- 51 V
- Serie
- 5KP
- Tolerance
- 5 %
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks