Cart

5KP5.0A-E3/54

VISHAY 5KP5.0A-E3/54

image shown is a representation only

VISHAY

TVS-DIODE UNI 5KW 6,8V P600
Supplier: Vishay
Matchcode: 5KP5.0A
Rutronik No.: DTRL8884
Unit Pack: 800
MOQ: 800
package: P600
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 06/09/2017
0.828 $
662.40 $

Prices

800 0.828 $
1,600 0.7925 $
2,400 0.7747 $
3,200 0.7334 $
4,000 0.6979 $
Article with this quantity is not orderable.

Parameter

Package
P600
PowerDissipati
5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
9.2 V
Stand-off V Vwm
5 V
Serie
5KP
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?