Cart

5KP13A-E3/54

VISHAY 5KP13A-E3/54

image shown is a representation only

VISHAY

TVS-DIODE UNI 5KW 15V P600
Supplier: Vishay
Matchcode: 5KP13A
Rutronik No.: DTRL10376
Unit Pack: 800
MOQ: 800
package: P600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.975 $
780.00 $

Prices

800 0.975 $
1,600 0.836 $

Parameter

Package
P600
PowerDissipati
5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
15 V
Automotive
NO
Clamping voltag
21.5 V
Stand-off V Vwm
13 V
Serie
5KP
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?