Cart

5KASMC33AHM3_A/H

VISHAY 5KASMC33AHM3_A/H

image shown is a representation only

VISHAY

TVS-DIODE UNI 5KW 39V SMC
Supplier: Vishay
Matchcode: 5KASMC33AHM3
Rutronik No.: DTRL11355
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
On request
1.1303 $
1,921.51 $

Prices

1,700 1.1303 $
3,400 1.046 $
5,100 0.9616 $

Parameter

Package
SMC
PowerDissipati
5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
39 V
Automotive
AEC-Q(101)
Clamping voltag
93.8 V
Stand-off V Vwm
33 V
Serie
5KASMC
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?