Cart

5KASMC26AHM3_A/H

VISHAY 5KASMC26AHM3_A/H

image shown is a representation only

VISHAY

TVS-DIODE UNI 5KW 29V SMC
Supplier: Vishay
Matchcode: 5KASMC26AHM3
Rutronik No.: DTRL11075
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
On request
1.1238 $
1,910.46 $

Prices

1,700 1.1238 $
3,400 1.04 $
5,100 0.9561 $

Parameter

Package
SMC
PowerDissipati
5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
29 V
Automotive
AEC-Q(101)
Clamping voltag
42.1 V
Stand-off V Vwm
26 V
Serie
5KASMC
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?