Cart

5KASMC12AHM3_A/I

VISHAY 5KASMC12AHM3_A/I

image shown is a representation only

VISHAY

TVS-DIODE UNI 5KW 14V SMCJ
Supplier: Vishay
Matchcode: 5KASMC12AHM3
Rutronik No.: DTRL10785
Unit Pack: 3500
MOQ: 3500
package: SMC
Packaging: REEL
On request
1.1119 $
3,891.65 $

Parameter

Package
SMC
PowerDissipati
5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
14 V
Automotive
AEC-Q(101)
Clamping voltag
19.9 V
Stand-off V Vwm
12 V
Serie
5KASMC
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?