Cart

5KASMC12AHM3/9A

VISHAY 5KASMC12AHM3/9A

image shown is a representation only

VISHAY

TRANSIL UNI 5KW 14V SMCJ
Supplier: Vishay
Matchcode: 5KASMC12AHM3
Rutronik No.: DTRL10542
Unit Pack: 3500
MOQ: 3500
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2017
0.9915 $
3,470.25 $

Parameter

Package
SMC
PowerDissipati
5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
14 V
Automotive
AEC-Q(101)
Clamping voltag
19.9 V
Stand-off V Vwm
12 V
Serie
5KASMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?